



09060482905 | |
|---|---|
DigiKey Part Number | 1195-1294-ND |
Manufacturer | |
Manufacturer Product Number | 09060482905 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060482905 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,87000 Kč | 758,87 Kč |
| 10 | 644,93300 Kč | 6 449,33 Kč |
| 30 | 596,83300 Kč | 17 904,99 Kč |
| 50 | 575,71900 Kč | 28 785,95 Kč |
| 100 | 548,26200 Kč | 54 826,20 Kč |
| 250 | 513,97896 Kč | 128 494,74 Kč |
| Unit Price without VAT: | 758,87000 Kč |
|---|---|
| Unit Price with VAT: | 918,23270 Kč |










