




09062482832 | |
|---|---|
DigiKey Part Number | 1195-7454-ND |
Manufacturer | |
Manufacturer Product Number | 09062482832 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482832 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 20 | 213,79100 Kč | 4 275,82 Kč |
| 40 | 203,58600 Kč | 8 143,44 Kč |
| 60 | 197,84317 Kč | 11 870,59 Kč |
| 100 | 190,84240 Kč | 19 084,24 Kč |
| 260 | 178,40708 Kč | 46 385,84 Kč |
| 500 | 170,36980 Kč | 85 184,90 Kč |
| 1 000 | 162,24840 Kč | 162 248,40 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |








