




09060482903 | |
|---|---|
DigiKey Part Number | 1195-4301-ND |
Manufacturer | |
Manufacturer Product Number | 09060482903 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060482903 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,74000 Kč | 1 475,74 Kč |
| 10 | 1 254,44200 Kč | 12 544,42 Kč |
| 30 | 1 160,93033 Kč | 34 827,91 Kč |
| 50 | 1 119,88220 Kč | 55 994,11 Kč |
| 100 | 1 066,49050 Kč | 106 649,05 Kč |
| Unit Price without VAT: | 1 475,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,64540 Kč |







