
09062482832222 | |
|---|---|
DigiKey Part Number | 09062482832222-ND |
Manufacturer | |
Manufacturer Product Number | 09062482832222 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482832222 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 20 | 321,35350 Kč | 6 427,07 Kč |
| 40 | 306,01950 Kč | 12 240,78 Kč |
| 60 | 297,38767 Kč | 17 843,26 Kč |
| 100 | 286,86630 Kč | 28 686,63 Kč |
| 260 | 268,17919 Kč | 69 726,59 Kč |
| 500 | 256,10084 Kč | 128 050,42 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |








