
09060482963 | |
|---|---|
DigiKey Part Number | 09060482963-ND |
Manufacturer | |
Manufacturer Product Number | 09060482963 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060482963 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Wire Wrap |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,56000 Kč | 1 484,56 Kč |
| 10 | 1 261,91700 Kč | 12 619,17 Kč |
| 30 | 1 167,85267 Kč | 35 035,58 Kč |
| 50 | 1 126,55520 Kč | 56 327,76 Kč |
| 100 | 1 072,85500 Kč | 107 285,50 Kč |
| Unit Price without VAT: | 1 484,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,31760 Kč |







