




09061482925 | |
|---|---|
DigiKey Part Number | 1195-5978-ND |
Manufacturer | |
Manufacturer Product Number | 09061482925 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061482925 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 20 | 266,11800 Kč | 5 322,36 Kč |
| 40 | 253,41425 Kč | 10 136,57 Kč |
| 60 | 246,26800 Kč | 14 776,08 Kč |
| 100 | 237,55250 Kč | 23 755,25 Kč |
| 260 | 222,07565 Kč | 57 739,67 Kč |
| 500 | 212,07266 Kč | 106 036,33 Kč |
| 1 000 | 201,96548 Kč | 201 965,48 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |







