




09061482901222 | |
|---|---|
DigiKey Part Number | 1195-7441-ND |
Manufacturer | |
Manufacturer Product Number | 09061482901222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061482901222 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 15A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 20 | 255,93400 Kč | 5 118,68 Kč |
| 40 | 243,71850 Kč | 9 748,74 Kč |
| 60 | 236,84350 Kč | 14 210,61 Kč |
| 100 | 228,46030 Kč | 22 846,03 Kč |
| 260 | 213,57631 Kč | 55 529,84 Kč |
| 500 | 203,95610 Kč | 101 978,05 Kč |
| 1 000 | 194,23528 Kč | 194 235,28 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |

