




09046326951 | |
|---|---|
DigiKey Part Number | 1195-4267-ND |
Manufacturer | |
Manufacturer Product Number | 09046326951 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09046326951 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 20 | 330,68700 Kč | 6 613,74 Kč |
| 40 | 314,90175 Kč | 12 596,07 Kč |
| 60 | 306,02483 Kč | 18 361,49 Kč |
| 100 | 295,19620 Kč | 29 519,62 Kč |
| 260 | 275,96542 Kč | 71 751,01 Kč |
| 500 | 263,53708 Kč | 131 768,54 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |











