




09047326831 | |
|---|---|
DigiKey Part Number | 1195-6976-ND |
Manufacturer | |
Manufacturer Product Number | 09047326831 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09047326831 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 20 | 288,65950 Kč | 5 773,19 Kč |
| 40 | 274,87950 Kč | 10 995,18 Kč |
| 60 | 267,12600 Kč | 16 027,56 Kč |
| 100 | 257,67280 Kč | 25 767,28 Kč |
| 260 | 240,88742 Kč | 62 630,73 Kč |
| 500 | 230,03812 Kč | 115 019,06 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |







