




09043326919 | |
|---|---|
DigiKey Part Number | 1195-7413-ND |
Manufacturer | |
Manufacturer Product Number | 09043326919 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09043326919 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 20 | 209,78050 Kč | 4 195,61 Kč |
| 40 | 199,75925 Kč | 7 990,37 Kč |
| 60 | 194,12300 Kč | 11 647,38 Kč |
| 100 | 187,25390 Kč | 18 725,39 Kč |
| 260 | 175,05223 Kč | 45 513,58 Kč |
| 500 | 167,16592 Kč | 83 582,96 Kč |
| 1 000 | 159,19781 Kč | 159 197,81 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |







