




09041326951 | |
|---|---|
DigiKey Part Number | 1195-6616-ND |
Manufacturer | |
Manufacturer Product Number | 09041326951 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09041326951 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 20 | 198,68300 Kč | 3 973,66 Kč |
| 40 | 189,19725 Kč | 7 567,89 Kč |
| 60 | 183,85850 Kč | 11 031,51 Kč |
| 100 | 177,35120 Kč | 17 735,12 Kč |
| 260 | 165,79373 Kč | 43 106,37 Kč |
| 500 | 158,32534 Kč | 79 162,67 Kč |
| 1 000 | 150,77740 Kč | 150 777,40 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |









