Similar





09032646421 | |
|---|---|
DigiKey Part Number | 1195-1172-ND |
Manufacturer | |
Manufacturer Product Number | 09032646421 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646421 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 495 | 609-2120-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 20 | 131,42650 Kč | 2 628,53 Kč |
| 40 | 125,15325 Kč | 5 006,13 Kč |
| 60 | 121,62033 Kč | 7 297,22 Kč |
| 100 | 117,31580 Kč | 11 731,58 Kč |
| 260 | 109,66850 Kč | 28 513,81 Kč |
| 500 | 104,72668 Kč | 52 363,34 Kč |
| 1 000 | 99,73252 Kč | 99 732,52 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |












