




02011601106 | |
|---|---|
DigiKey Part Number | 1195-1022-ND |
Manufacturer | |
Manufacturer Product Number | 02011601106 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02011601106 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 485,32000 Kč | 2 485,32 Kč |
| 10 | 2 112,65100 Kč | 21 126,51 Kč |
| 25 | 1 980,51440 Kč | 49 512,86 Kč |
| 50 | 1 886,09920 Kč | 94 304,96 Kč |
| 100 | 1 796,22350 Kč | 179 622,35 Kč |
| Unit Price without VAT: | 2 485,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 007,23720 Kč |

















