160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
02021601302
02021601302

02021601302

DigiKey Part Number
1195-7345-ND
Manufacturer
Manufacturer Product Number
02021601302
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
02021601302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.100" (2.54mm)
Series
Number of Rows
5
Packaging
Bulk
Level, Class
1
Part Status
Active
Mounting Type
Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Press-Fit
Number of Positions
160 (96 + 64 Ground)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,21000 Kč1 195,21 Kč
20967,37800 Kč19 347,56 Kč
40921,23475 Kč36 849,39 Kč
60895,27767 Kč53 716,66 Kč
100863,62670 Kč86 362,67 Kč
260807,40462 Kč209 925,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,21000 Kč
Unit Price with VAT:1 446,20410 Kč