Connector Shroud For DIN 41612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For DIN 41612
02440000012
02440000012

02440000012

DigiKey Part Number
02440000012-ND
Manufacturer
Manufacturer Product Number
02440000012
Description
DIN 5ROW SHROUD FOR PCB 1.9-2.5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612
Datasheet
 Datasheet
EDA/CAD Models
02440000012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Shroud
Series
For Use With/Related Products
DIN 41612
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10172,07900 Kč1 720,79 Kč
25161,30680 Kč4 032,67 Kč
50153,60040 Kč7 680,02 Kč
100146,27000 Kč14 627,00 Kč
300135,36500 Kč40 609,50 Kč
500130,57732 Kč65 288,66 Kč
1 000124,35163 Kč124 351,63 Kč
Manufacturers Standard Package
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč