




02021602302 | |
|---|---|
DigiKey Part Number | 1195-4138-ND |
Manufacturer | |
Manufacturer Product Number | 02021602302 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021602302 Models |
Category | Number of Rows 5 |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 160 (96 + 64 Ground) | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,46000 Kč | 1 036,46 Kč |
| 10 | 881,01300 Kč | 8 810,13 Kč |
| 30 | 815,32433 Kč | 24 459,73 Kč |
| 50 | 786,48840 Kč | 39 324,42 Kč |
| 100 | 748,98820 Kč | 74 898,82 Kč |
| 250 | 702,16472 Kč | 175 541,18 Kč |
| Unit Price without VAT: | 1 036,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,11660 Kč |




