Connector Shroud For DIN 41612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02440000004

DigiKey Part Number
1195-1042-ND
Manufacturer
Manufacturer Product Number
02440000004
Description
CONN SHROUD HAR-BUS 160POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612
Datasheet
 Datasheet
EDA/CAD Models
02440000004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Shroud
Series
For Use With/Related Products
DIN 41612
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
10122,12400 Kč1 221,24 Kč
25114,46440 Kč2 861,61 Kč
50108,99640 Kč5 449,82 Kč
100103,79310 Kč10 379,31 Kč
30096,05257 Kč28 815,77 Kč
50092,65410 Kč46 327,05 Kč
1 00088,23570 Kč88 235,70 Kč
2 50082,71868 Kč206 796,70 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč