




02021601301 | |
|---|---|
DigiKey Part Number | 1195-1026-ND |
Manufacturer | |
Manufacturer Product Number | 02021601301 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021601301 Models |
Category | Number of Rows 5 |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,64000 Kč | 1 048,64 Kč |
| 20 | 848,69700 Kč | 16 973,94 Kč |
| 40 | 808,20775 Kč | 32 328,31 Kč |
| 60 | 785,43717 Kč | 47 126,23 Kč |
| 100 | 757,66240 Kč | 75 766,24 Kč |
| 260 | 708,33442 Kč | 184 166,95 Kč |
| Unit Price without VAT: | 1 048,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,85440 Kč |






