




02021601202 | |
|---|---|
DigiKey Part Number | 1195-4135-ND |
Manufacturer | |
Manufacturer Product Number | 02021601202 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021601202 Models |
Category | Number of Rows 5 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,77000 Kč | 794,77 Kč |
| 10 | 675,44300 Kč | 6 754,43 Kč |
| 30 | 625,06133 Kč | 18 751,84 Kč |
| 50 | 602,94500 Kč | 30 147,25 Kč |
| 100 | 574,19450 Kč | 57 419,45 Kč |
| 250 | 538,28960 Kč | 134 572,40 Kč |
| Unit Price without VAT: | 794,77000 Kč |
|---|---|
| Unit Price with VAT: | 961,67170 Kč |



