



02021601601 | |
|---|---|
DigiKey Part Number | 1195-4136-ND |
Manufacturer | |
Manufacturer Product Number | 02021601601 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021601601 Models |
Category | Number of Rows 5 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,67000 Kč | 1 928,67 Kč |
| 20 | 1 561,27500 Kč | 31 225,50 Kč |
| 40 | 1 486,83175 Kč | 59 473,27 Kč |
| 60 | 1 444,94933 Kč | 86 696,96 Kč |
| 100 | 1 393,87660 Kč | 139 387,66 Kč |
| Unit Price without VAT: | 1 928,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,69070 Kč |



