
2196771102 | |
|---|---|
DigiKey Part Number | 900-2196771102-ND |
Manufacturer | |
Manufacturer Product Number | 2196771102 |
Description | MINI SPOX 2.5 F-S 150MM 26 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196771102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 50 | 20,38900 Kč | 1 019,45 Kč |
| 100 | 19,41480 Kč | 1 941,48 Kč |
| 300 | 17,96590 Kč | 5 389,77 Kč |
| 500 | 17,32922 Kč | 8 664,61 Kč |
| 1 000 | 16,50212 Kč | 16 502,12 Kč |
| 2 500 | 15,46923 Kč | 38 673,07 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











