




02071601101 | |
|---|---|
DigiKey Part Number | 1195-1036-ND |
Manufacturer | |
Manufacturer Product Number | 02071601101 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02071601101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Card Extender |
Number of Positions 160 (96 + 64 Ground) | Contact Finish Gold |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 613,55000 Kč | 3 613,55 Kč |
| 10 | 3 071,88100 Kč | 30 718,81 Kč |
| 30 | 2 843,01733 Kč | 85 290,52 Kč |
| 50 | 2 742,53620 Kč | 137 126,81 Kč |
| Unit Price without VAT: | 3 613,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 372,39550 Kč |












