160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
02041601101
02041601101
HARTING DIN 41 612 Testimonial

02041601101

DigiKey Part Number
1195-1030-ND
Manufacturer
Manufacturer Product Number
02041601101
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
02041601101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
5
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
160 (96 + 64 Ground)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 775,17000 Kč1 775,17 Kč
201 436,88250 Kč28 737,65 Kč
401 368,36100 Kč54 734,44 Kč
601 329,81733 Kč79 789,04 Kč
1001 282,81400 Kč128 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 775,17000 Kč
Unit Price with VAT:2 147,95570 Kč