



1554NPL | |
|---|---|
DigiKey Part Number | HM3477-ND |
Manufacturer | |
Manufacturer Product Number | 1554NPL |
Description | PANEL INNER STEEL 4.24X4.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 4.240" L x 4.200" W (107.70mm x 106.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554NPL Models |
Category | For Use With/Related Products 1554, 1555 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.240" L x 4.200" W (107.70mm x 106.68mm) |
Series | Color Unpainted |
Packaging Bag | Material Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 5 | 194,48400 Kč | 972,42 Kč |
| 10 | 180,60400 Kč | 1 806,04 Kč |
| 25 | 163,87680 Kč | 4 096,92 Kč |
| 50 | 152,34460 Kč | 7 617,23 Kč |
| 100 | 141,67350 Kč | 14 167,35 Kč |
| 250 | 128,77316 Kč | 32 193,29 Kč |
| 500 | 125,51764 Kč | 62 758,82 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |














