




1554N2GYCL | |
|---|---|
DigiKey Part Number | HM3475-ND |
Manufacturer | |
Manufacturer Product Number | 1554N2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554N2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.5 lb (226.8 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN-1336-C | Bud Industries | 0 | PN-1336-C-ND | 377,96000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| 5 | 574,92600 Kč | 2 874,63 Kč |
| 10 | 534,37800 Kč | 5 343,78 Kč |
| 25 | 485,41480 Kč | 12 135,37 Kč |
| 50 | 451,57040 Kč | 22 578,52 Kč |
| 100 | 430,03900 Kč | 43 003,90 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |








