




1554N2GYSL | |
|---|---|
DigiKey Part Number | HM1808-ND |
Manufacturer | |
Manufacturer Product Number | 1554N2GYSL |
Description | BOX PC GRY /SM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554N2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.5 lb (226.8 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,80000 Kč | 677,80 Kč |
| 5 | 571,02400 Kč | 2 855,12 Kč |
| 10 | 530,75200 Kč | 5 307,52 Kč |
| 25 | 482,12080 Kč | 12 053,02 Kč |
| 50 | 448,50580 Kč | 22 425,29 Kč |
| 100 | 427,12060 Kč | 42 712,06 Kč |
| Unit Price without VAT: | 677,80000 Kč |
|---|---|
| Unit Price with VAT: | 820,13800 Kč |









