Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
1555P2GY
1555P2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1555P2GY

DigiKey Part Number
HM3508-ND
Manufacturer
Manufacturer Product Number
1555P2GY
Description
BOX PC GRAY 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555P2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
3.150" (80.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.52 lb (235.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1693,35000 Kč693,35 Kč
5584,08000 Kč2 920,40 Kč
10542,90300 Kč5 429,03 Kč
25493,16760 Kč12 329,19 Kč
50458,78960 Kč22 939,48 Kč
100437,83350 Kč43 783,35 Kč
Manufacturers Standard Package
Unit Price without VAT:693,35000 Kč
Unit Price with VAT:838,95350 Kč