




1554NGY | |
|---|---|
DigiKey Part Number | HM924-ND |
Manufacturer | |
Manufacturer Product Number | 1554NGY |
Description | BOX ABS GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554NGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 2.362" (60.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,31000 Kč | 490,31 Kč |
| 5 | 412,81400 Kč | 2 064,07 Kč |
| 10 | 383,59500 Kč | 3 835,95 Kč |
| 25 | 348,36200 Kč | 8 709,05 Kč |
| 50 | 324,00280 Kč | 16 200,14 Kč |
| 100 | 301,45370 Kč | 30 145,37 Kč |
| 250 | 295,51408 Kč | 73 878,52 Kč |
| Unit Price without VAT: | 490,31000 Kč |
|---|---|
| Unit Price with VAT: | 593,27510 Kč |







