



1555N2GY | |
|---|---|
DigiKey Part Number | HM3506-ND |
Manufacturer | |
Manufacturer Product Number | 1555N2GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555N2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.23 lb (104.33 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,34000 Kč | 554,34 Kč |
| 5 | 466,87200 Kč | 2 334,36 Kč |
| 10 | 433,87800 Kč | 4 338,78 Kč |
| 25 | 394,05200 Kč | 9 851,30 Kč |
| 50 | 366,53120 Kč | 18 326,56 Kč |
| 100 | 341,04580 Kč | 34 104,58 Kč |
| 250 | 339,82784 Kč | 84 956,96 Kč |
| Unit Price without VAT: | 554,34000 Kč |
|---|---|
| Unit Price with VAT: | 670,75140 Kč |







