



1554PGY | |
|---|---|
DigiKey Part Number | HM925-ND |
Manufacturer | |
Manufacturer Product Number | 1554PGY |
Description | BOX ABS GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554PGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 3.150" (80.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,09000 Kč | 519,09 Kč |
| 5 | 437,00600 Kč | 2 185,03 Kč |
| 10 | 406,11900 Kč | 4 061,19 Kč |
| 25 | 368,82520 Kč | 9 220,63 Kč |
| 50 | 343,04800 Kč | 17 152,40 Kč |
| 100 | 319,18300 Kč | 31 918,30 Kč |
| 250 | 315,26844 Kč | 78 817,11 Kč |
| Unit Price without VAT: | 519,09000 Kč |
|---|---|
| Unit Price with VAT: | 628,09890 Kč |







