



1554FPL | |
|---|---|
DigiKey Part Number | HM3464-ND |
Manufacturer | |
Manufacturer Product Number | 1554FPL |
Description | PANEL INNER STEEL 4.3X3.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 4.300" L x 3.050" W (109.22mm x 77.47mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554FPL Models |
Category | For Use With/Related Products 1554, 1555 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.300" L x 3.050" W (109.22mm x 77.47mm) |
Series | Color Unpainted |
Packaging Bag | Material Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 5 | 181,96800 Kč | 909,84 Kč |
| 10 | 168,97100 Kč | 1 689,71 Kč |
| 25 | 153,31880 Kč | 3 832,97 Kč |
| 50 | 142,52180 Kč | 7 126,09 Kč |
| 100 | 132,53310 Kč | 13 253,31 Kč |
| 250 | 120,45796 Kč | 30 114,49 Kč |
| 500 | 116,37932 Kč | 58 189,66 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |













