




1554GGY | |
|---|---|
DigiKey Part Number | HM922-ND |
Manufacturer | |
Manufacturer Product Number | 1554GGY |
Description | BOX PC GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554GGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.543" W (120.00mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 3.150" (80.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.7in² (108cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,40000 Kč | 414,40 Kč |
| 5 | 348,74600 Kč | 1 743,73 Kč |
| 10 | 324,01100 Kč | 3 240,11 Kč |
| 25 | 294,20440 Kč | 7 355,11 Kč |
| 50 | 273,60340 Kč | 13 680,17 Kč |
| 100 | 254,53510 Kč | 25 453,51 Kč |
| 250 | 243,99268 Kč | 60 998,17 Kč |
| Unit Price without VAT: | 414,40000 Kč |
|---|---|
| Unit Price with VAT: | 501,42400 Kč |







