Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
1554F2GY
1554F2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554F2GY

DigiKey Part Number
HM1795-ND
Manufacturer
Manufacturer Product Number
1554F2GY
Description
BOX PC GRAY 4.72"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554F2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA
Size / Dimension
4.724" L x 3.543" W (120.00mm x 89.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.44 lb (199.58 g)
Area (L x W)
16.7in² (108cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Factory Stock: 1 914
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1510,96000 Kč510,96 Kč
5430,16600 Kč2 150,83 Kč
10399,73700 Kč3 997,37 Kč
25363,02760 Kč9 075,69 Kč
50337,65880 Kč16 882,94 Kč
100314,16520 Kč31 416,52 Kč
250309,66248 Kč77 415,62 Kč
Manufacturers Standard Package
Unit Price without VAT:510,96000 Kč
Unit Price with VAT:618,26160 Kč
Alternate Color
BOX PC GRY /SM 4.72"L X 3.54"W
In-Stock: 4
Unit Price: 548,29000 Kč
BOX PC GRAY/CLR 4.72"L X 3.54"W
In-Stock: 86
Unit Price: 548,29000 Kč