




1554F2GYCL | |
|---|---|
DigiKey Part Number | HM1796-ND |
Manufacturer | |
Manufacturer Product Number | 1554F2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554F2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 4.724" L x 3.543" W (120.00mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.17 lb (77.11 g) |
Area (L x W) 16.7in² (108cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,04000 Kč | 552,04 Kč |
| 5 | 464,85400 Kč | 2 324,27 Kč |
| 10 | 431,99200 Kč | 4 319,92 Kč |
| 25 | 392,34360 Kč | 9 808,59 Kč |
| 50 | 364,93680 Kč | 18 246,84 Kč |
| 100 | 339,56290 Kč | 33 956,29 Kč |
| 250 | 337,84944 Kč | 84 462,36 Kč |
| Unit Price without VAT: | 552,04000 Kč |
|---|---|
| Unit Price with VAT: | 667,96840 Kč |









