




1555GGY | |
|---|---|
DigiKey Part Number | HM936-ND |
Manufacturer | |
Manufacturer Product Number | 1555GGY |
Description | BOX PC GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555GGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 89.99mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 5 | 345,04000 Kč | 1 725,20 Kč |
| 10 | 320,57600 Kč | 3 205,76 Kč |
| 25 | 291,06600 Kč | 7 276,65 Kč |
| 50 | 270,68100 Kč | 13 534,05 Kč |
| 100 | 251,81220 Kč | 25 181,22 Kč |
| 250 | 240,82188 Kč | 60 205,47 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |







