Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554G2GYSL

DigiKey Part Number
HM3468-ND
Manufacturer
Manufacturer Product Number
1554G2GYSL
Description
BOX PC GRY /SM 4.72"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554G2GYSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 3.543" W (120.00mm x 89.99mm)
Height
3.150" (80.00mm)
Area (L x W)
16.7in² (108cm²)
Design
Cover Included
Material
Color
Gray, Smoke Cover/Door
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.51 lb (231.33 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
5516,88600 Kč2 584,43 Kč
10480,41300 Kč4 804,13 Kč
25436,35520 Kč10 908,88 Kč
50405,90820 Kč20 295,41 Kč
100381,12210 Kč38 112,21 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč
Alternate Color
BOX PC GRAY 4.72"L X 3.54"W
In-Stock: 36
Unit Price: 590,46000 Kč
BOX PC GRAY/CLR 4.72"L X 3.54"W
In-Stock: 8
Unit Price: 613,77000 Kč