



1555F2GY | |
|---|---|
DigiKey Part Number | HM1822-ND |
Manufacturer | |
Manufacturer Product Number | 1555F2GY |
Description | BOX PC GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555F2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 89.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,84000 Kč | 505,84 Kč |
| 5 | 425,84000 Kč | 2 129,20 Kč |
| 10 | 395,74900 Kč | 3 957,49 Kč |
| 25 | 359,39320 Kč | 8 984,83 Kč |
| 50 | 334,26720 Kč | 16 713,36 Kč |
| 100 | 311,00770 Kč | 31 100,77 Kč |
| 250 | 305,86528 Kč | 76 466,32 Kč |
| Unit Price without VAT: | 505,84000 Kč |
|---|---|
| Unit Price with VAT: | 612,06640 Kč |


















