Direct

1824307 | |
|---|---|
DigiKey Part Number | 277-11548-2-ND - Tape & Reel (TR) 277-11548-1-ND - Cut Tape (CT) 277-11548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824307 |
Description | TERM BLK 2POS TOP ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824307 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-3102/700-000/997-604 | WAGO Corporation | 49 | 2946-2086-3102/700-000/997-604CT-ND | 2,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,61580 Kč | 7 523,16 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











