
2086-3102/700-000/997-604 | |
|---|---|
DigiKey Part Number | 2946-2086-3102/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-3102/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-3102/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3102/700-000/997-604 |
Description | TERM BLK 2P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3102/700-000/997-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,28000 Kč | 62,28 Kč |
| 10 | 44,51400 Kč | 445,14 Kč |
| 25 | 38,86880 Kč | 971,72 Kč |
| 50 | 35,29440 Kč | 1 764,72 Kč |
| 100 | 32,30520 Kč | 3 230,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 28,95293 Kč | 7 817,29 Kč |
| 540 | 27,16619 Kč | 14 669,74 Kč |
| 810 | 26,29878 Kč | 21 302,01 Kč |
| 1 350 | 25,36585 Kč | 34 243,90 Kč |
| 1 890 | 24,83762 Kč | 46 943,10 Kč |
| 2 700 | 24,34340 Kč | 65 727,18 Kč |
| 6 750 | 23,33441 Kč | 157 507,27 Kč |
| Unit Price without VAT: | 62,28000 Kč |
|---|---|
| Unit Price with VAT: | 75,35880 Kč |




