
0355071100 | |
|---|---|
DigiKey Part Number | WM5990-ND |
Manufacturer | |
Manufacturer Product Number | 0355071100 |
Description | CONN RCPT HSG 11POS 2.00MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355071100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,35500 Kč | 217,75 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,88464 Kč | 971,16 Kč |
| 500 | 3,69900 Kč | 1 849,50 Kč |
| 1 000 | 3,52199 Kč | 3 521,99 Kč |
| 3 000 | 3,25910 Kč | 9 777,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |













