
2086-3102/700-000/997-604 | |
|---|---|
DigiKey Part Number | 2946-2086-3102/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-3102/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-3102/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3102/700-000/997-604 |
Description | TERM BLK 2P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3102/700-000/997-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 36,28880 Kč | 1 814,44 Kč |
| 100 | 33,21670 Kč | 3 321,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 29,76970 Kč | 8 037,82 Kč |
| 540 | 27,93317 Kč | 15 083,91 Kč |
| 810 | 27,04101 Kč | 21 903,22 Kč |
| 1 350 | 26,08185 Kč | 35 210,50 Kč |
| 1 890 | 25,53868 Kč | 48 268,11 Kč |
| 2 700 | 25,03039 Kč | 67 582,05 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

