Box Aluminum Unpainted Cover Included 6.512" L x 5.016" W (165.40mm x 127.41mm) X 3.012" (76.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 6.512" L x 5.016" W (165.40mm x 127.41mm) X 3.012" (76.50mm)
1550L
1550L

1550L

DigiKey Part Number
HM3430-ND
Manufacturer
Manufacturer Product Number
1550L
Description
BOX ALUM 6.51"L X 5.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 6.512" L x 5.016" W (165.40mm x 127.41mm) X 3.012" (76.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1550L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.512" L x 5.016" W (165.40mm x 127.41mm)
Height
3.012" (76.50mm)
Area (L x W)
32.7in² (211cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,57000 Kč529,57 Kč
5445,91400 Kč2 229,57 Kč
10414,37500 Kč4 143,75 Kč
25376,32600 Kč9 408,15 Kč
50350,03660 Kč17 501,83 Kč
100325,68530 Kč32 568,53 Kč
250322,26052 Kč80 565,13 Kč
Manufacturers Standard Package
Unit Price without VAT:529,57000 Kč
Unit Price with VAT:640,77970 Kč
Alternate Color
BOX ALUM BLACK 6.51"L X 5.02"W
In-Stock: 34
Unit Price: 606,84000 Kč