



DEM-9S | |
|---|---|
DigiKey Part Number | 1003-1862-ND |
Manufacturer | |
Manufacturer Product Number | DEM-9S |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 213,06700 Kč | 2 130,67 Kč |
| 25 | 199,71600 Kč | 4 992,90 Kč |
| 50 | 190,18300 Kč | 9 509,15 Kč |
| 100 | 181,10570 Kč | 18 110,57 Kč |
| 250 | 169,77220 Kč | 42 443,05 Kč |
| 500 | 161,67620 Kč | 80 838,10 Kč |
| 1 000 | 153,96888 Kč | 153 968,88 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |












