



DEM9PK87 | |
|---|---|
DigiKey Part Number | 1003-2967-ND |
Manufacturer | |
Manufacturer Product Number | DEM9PK87 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 241,39300 Kč | 2 413,93 Kč |
| 25 | 226,26600 Kč | 5 656,65 Kč |
| 50 | 215,46460 Kč | 10 773,23 Kč |
| 100 | 205,18200 Kč | 20 518,20 Kč |
| 250 | 192,34504 Kč | 48 086,26 Kč |
| 500 | 183,17228 Kč | 91 586,14 Kč |
| 1 000 | 174,44172 Kč | 174 441,72 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |







