9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
DEMC-9S-J-A197
DEMC-9S-J-A197

DEMC-9S-J-A197

DigiKey Part Number
1003-1866-ND
Manufacturer
Manufacturer Product Number
DEMC-9S-J-A197
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,89000 Kč607,89 Kč
10516,67700 Kč5 166,77 Kč
25484,32320 Kč12 108,08 Kč
50461,21260 Kč23 060,63 Kč
100439,21520 Kč43 921,52 Kč
250411,74644 Kč102 936,61 Kč
500393,94936 Kč196 974,68 Kč
Manufacturers Standard Package
Unit Price without VAT:607,89000 Kč
Unit Price with VAT:735,54690 Kč