



DEMG-9S-J-A197 | |
|---|---|
DigiKey Part Number | 1003-1867-ND |
Manufacturer | |
Manufacturer Product Number | DEMG-9S-J-A197 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,87000 Kč | 636,87 Kč |
| 10 | 541,24400 Kč | 5 412,44 Kč |
| 25 | 507,36200 Kč | 12 684,05 Kč |
| 50 | 483,15560 Kč | 24 157,78 Kč |
| 100 | 460,11240 Kč | 46 011,24 Kč |
| 250 | 431,33588 Kč | 107 833,97 Kč |
| 500 | 414,49128 Kč | 207 245,64 Kč |
| Unit Price without VAT: | 636,87000 Kč |
|---|---|
| Unit Price with VAT: | 770,61270 Kč |










