



DAM-15S | |
|---|---|
DigiKey Part Number | 1003-1834-ND |
Manufacturer | |
Manufacturer Product Number | DAM-15S |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 231,92300 Kč | 2 319,23 Kč |
| 25 | 217,39640 Kč | 5 434,91 Kč |
| 50 | 207,02340 Kč | 10 351,17 Kč |
| 100 | 197,14180 Kč | 19 714,18 Kč |
| 250 | 184,80760 Kč | 46 201,90 Kč |
| 500 | 175,99600 Kč | 87 998,00 Kč |
| 1 000 | 167,60604 Kč | 167 606,04 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |












