



DBM-25S | |
|---|---|
DigiKey Part Number | 1003-1845-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25S |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,04000 Kč | 611,04 Kč |
| 10 | 519,36500 Kč | 5 193,65 Kč |
| 25 | 486,83440 Kč | 12 170,86 Kč |
| 50 | 463,60640 Kč | 23 180,32 Kč |
| 100 | 441,49340 Kč | 44 149,34 Kč |
| 250 | 413,88568 Kč | 103 471,42 Kč |
| 500 | 394,15934 Kč | 197 079,67 Kč |
| Unit Price without VAT: | 611,04000 Kč |
|---|---|
| Unit Price with VAT: | 739,35840 Kč |













