



DBMP25PJK87 | |
|---|---|
DigiKey Part Number | 1003-3001-ND |
Manufacturer | |
Manufacturer Product Number | DBMP25PJK87 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,35000 Kč | 1 101,35 Kč |
| 10 | 936,15400 Kč | 9 361,54 Kč |
| 25 | 877,56520 Kč | 21 939,13 Kč |
| 50 | 835,71200 Kč | 41 785,60 Kč |
| 100 | 795,86410 Kč | 79 586,41 Kč |
| 250 | 746,11352 Kč | 186 528,38 Kč |
| Unit Price without VAT: | 1 101,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,63350 Kč |


