



DBM-25P | |
|---|---|
DigiKey Part Number | 1003-1844-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25P |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,80000 Kč | 500,80 Kč |
| 10 | 425,60800 Kč | 4 256,08 Kč |
| 25 | 398,95360 Kč | 9 973,84 Kč |
| 50 | 379,91260 Kč | 18 995,63 Kč |
| 100 | 361,79130 Kč | 36 179,13 Kč |
| 250 | 339,16136 Kč | 84 790,34 Kč |
| 500 | 322,99544 Kč | 161 497,72 Kč |
| Unit Price without VAT: | 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 605,96800 Kč |



